Phoenix Contact PL Contact Insert 6 Way for use with Connector
- RS Stock No.:
- 557-068
- Mfr. Part No.:
- 1607474
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-068
- Mfr. Part No.:
- 1607474
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | PL | |
| Insert Type | Contact | |
| Number of Contacts | 6 | |
| For Use With | Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender PL | ||
Insert Type Contact | ||
Number of Contacts 6 | ||
For Use With Connector | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert designed with an integrated sleeve frame, exemplifies reliability and efficiency in electrical connections. It is tailored for versatility, making it suitable for various applications within plant and controller engineering. With its exceptional rated voltage of up to 690 V and current capabilities, this product ensures optimal performance even under demanding conditions. Constructed with superior materials such as PA 6.6 and CuZn, it provides resilience against environmental factors while maintaining excellent conductivity.
Designed for easy integration with outdoor applications
Meets stringent electrical engineering standards for safety
Constructed with materials that withstand extreme temperatures
Offers a high degree of pollution insulation characteristics
Facilitates simple maintenance with easy connection methods
Backed by comprehensive environmental compliance certifications
Meets stringent electrical engineering standards for safety
Constructed with materials that withstand extreme temperatures
Offers a high degree of pollution insulation characteristics
Facilitates simple maintenance with easy connection methods
Backed by comprehensive environmental compliance certifications
Related links
- Phoenix Contact PL Contact Insert 6 Way for use with Connector
- Phoenix Contact PL Contact Insert 6 Way
- Phoenix Contact PL Contact Insert 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with VC-AMS 4
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with VC-AMS 5
- RS PRO 175mm LCD Inclinometer
