Phoenix Contact PL Contact Insert 6 Way for use with Connector
- RS Stock No.:
- 557-858
- Mfr. Part No.:
- 1607274
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€252.54
(exc. VAT)
€310.62
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €252.54 | €50.508 |
*price indicative
- RS Stock No.:
- 557-858
- Mfr. Part No.:
- 1607274
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | PL | |
| Insert Type | Contact | |
| Number of Contacts | 6 | |
| For Use With | Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender PL | ||
Insert Type Contact | ||
Number of Contacts 6 | ||
For Use With Connector | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert set is engineered for optimal performance in challenging environments. Designed with precision, it features a sleeve frame with PE and comes preassembled with 8 position contact inserts. Its robust construction allows for reliable connections in diverse applications, making it an ideal choice for industrial and automation sectors. The comprehensive coding profiles provide versatility, while adherence to safety norms ensures user confidence.
Meets stringent safety standards to protect both users and property
Durable materials ensure longevity and resistance to environmental factors
Flexibility in conductor cross section to accommodate different installation needs
Designed for easy assembly with minimal handling required
Robust insertion and withdrawal cycles guarantee consistent performance
Adaptable dimensions cater to design specific requirements
Environmental compliance supports sustainable practices
Durable materials ensure longevity and resistance to environmental factors
Flexibility in conductor cross section to accommodate different installation needs
Designed for easy assembly with minimal handling required
Robust insertion and withdrawal cycles guarantee consistent performance
Adaptable dimensions cater to design specific requirements
Environmental compliance supports sustainable practices
Related links
- Phoenix Contact PL Contact Insert 6 Way for use with Connector
- Phoenix Contact PL Contact Insert 6 Way
- Phoenix Contact PL Contact Insert 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with VC-AMS 4
- RS PRO 175mm LCD Inclinometer
