Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector

Subtotal (100 units, in packs of 100)*

€430.44

(exc. VAT)

€529.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€430.44€4.304

*price indicative

RS Stock No.:
607-191
Mfr. Part No.:
1411974
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Female

Insert Type

Contact

Shell Size

M12

Number of Contacts

4

For Use With

Circular Connector

IP Rating

IP67

Minimum Operating Temperature

-55°C

Material

Gold, Copper Zinc Alloy, Polyamide

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 61076-2-101, EU RoHS, CHINA RoHS, cULus Recognised, EU REACH SVHC

Series

SACC-CI-M12FS-4P SMD R32

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier designed for efficient integration, is engineered with a robust four position socket to enhance connectivity. With a straight design and M12 coding, it supports surface mount device (SMD) reflow techniques for streamlined installation. The product offers exceptional operational reliability, ensuring minimal maintenance and long lasting performance. It is specifically crafted for PCB mounting applications, making it an ideal choice for diverse industrial needs.

Offers optional shielding for enhanced signal integrity

Rated for extreme ambient temperatures for versatile applications

Manufactured from high quality materials to ensure durability

Meets international safety and environmental compliance standards

Ideal for a variety of sectors including automation and manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy