HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- RS Stock No.:
- 738-813
- Mfr. Part No.:
- 09156093111
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 bag of 5 units)*
€36.66
(exc. VAT)
€45.09
(inc. VAT)
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €36.66 | €7.332 |
| 5 + | €33.73 | €6.746 |
*price indicative
- RS Stock No.:
- 738-813
- Mfr. Part No.:
- 09156093111
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Insert Type | Socket | |
| Shell Size | M23 | |
| Number of Contacts | 9 | |
| For Use With | M23 Circular Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Insert Type Socket | ||
Shell Size M23 | ||
Number of Contacts 9 | ||
For Use With M23 Circular Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 P 5+3+PE Female-C (B) insert is designed for use with M23 circular connectors, providing reliable electrical connections in various applications. Its robust construction and high-temperature tolerance ensure optimal performance in demanding environments.
Features & Benefits
Inserts designed for M23 circular connectors enhance compatibility and ease of use
Crimp termination method ensures secure and reliable connections
Female gender configuration allows for versatile integration in systems
Constructed from polyamide (PA) for durability and resistance to environmental factors
Blue colour coding aids in easy identification during installation
Contains 9 contacts to support multiple connections in a Compact design
Accommodates conductor cross-sections from 0.14 to 4 mm² for flexible wiring options
Maximum operating temperature of 125 °C ensures performance in high-heat applications
Minimum operating temperature of -40 °C allows for use in extreme conditions
Compliant with China RoHS, ELV, and UL standards for safety and environmental assurance
Applications
Suitable for control panels and switchgear assemblies
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This insert is designed for crimp termination within M23 circular connectors.
Related links
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- Phoenix Contact Female Circular Connector Insert size M23 9 Way for use with Circular Connector
