HARTING Female Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- RS Stock No.:
- 743-631
- Mfr. Part No.:
- 09156083101
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 5 more to save €13.40
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€33.42
(exc. VAT)
€41.11
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €33.42 | €6.684 | - |
| 5 + | €30.74 | €6.148 | €13.40 |
*price indicative
- RS Stock No.:
- 743-631
- Mfr. Part No.:
- 09156083101
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Insert Type | Socket | |
| Shell Size | M23 | |
| Number of Contacts | 8 | |
| For Use With | M23 Circular Connector | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Insert Type Socket | ||
Shell Size M23 | ||
Number of Contacts 8 | ||
For Use With M23 Circular Connector | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 P 4+3+PE Female -C is a circular connector insert designed for reliable electrical connections in various applications. Constructed from polyamide, it offers a robust solution for environments with temperature ranges from -40 °C to 125 °C, ensuring durability and performance.
Features & Benefits
Inserts provide a secure connection for reliable performance
Crimp termination allows for easy and secure wiring
Female gender ensures compatibility with male connectors
Polyamide (PA) construction offers high resistance to impact and chemicals
Blue colour coding aids in identification and organisation
Contacts: 8 enable multiple connections in a Compact design
Conductor cross-section accommodates 0.14 to 4 mm² for versatile wiring options
Maximum operating temperature of 125 °C ensures functionality in high-heat environments
Minimum operating temperature of -40 °C allows use in extreme conditions
Compliance with RoHS and UL standards ensures safety and environmental responsibility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
