HARTING Female Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- RS Stock No.:
- 743-062
- Mfr. Part No.:
- 09151172702
- Manufacturer:
- HARTING
Subtotal (1 bag of 5 units)*
€67.86
(exc. VAT)
€83.47
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €67.86 | €13.572 |
*price indicative
- RS Stock No.:
- 743-062
- Mfr. Part No.:
- 09151172702
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Insert Type | Socket | |
| Shell Size | M23 | |
| Number of Contacts | 17 | |
| For Use With | M23 Circular Connector | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Insert Type Socket | ||
Shell Size M23 | ||
Number of Contacts 17 | ||
For Use With M23 Circular Connector | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 17 Female -L insert is designed for use with M23 circular connectors, providing reliable electrical connections in various applications. With a rated current of 8 A and a robust construction, this insert ensures efficient performance in demanding environments.
Features & Benefits
Inserts designed for M23 circular connectors enhance compatibility
Solder termination allows for secure and permanent connections
Female gender provides versatility in connector configurations
Constructed from polyamide (PA) for durability and resistance to wear
Rated current of 8 A supports a range of electrical applications
17 contacts facilitate complex wiring needs in Compact spaces
Maximum conductor cross-section of 1 mm² accommodates various wire sizes
Copper alloy contacts with gold plating ensure excellent conductivity
Operating temperature range of -40 °C to 125 °C supports diverse environments
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in electrical setups
Employed in manufacturing and assembly lines for efficient operations
Integrated into robotics and automated machinery for enhanced performance
Applied in electrical distribution systems for effective power management
Is this product suitable for low-voltage DC circuits?
Yes, this insert can be used in low-voltage DC circuits.
Related links
- HARTING Female Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
