HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- RS Stock No.:
- 743-620
- Mfr. Part No.:
- 09151092702
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€44.16
(exc. VAT)
€54.32
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €44.16 | €8.832 | - |
| 5 + | €40.62 | €8.124 | 8% |
*price indicative
- RS Stock No.:
- 743-620
- Mfr. Part No.:
- 09151092702
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Insert Type | Socket | |
| Shell Size | M23 | |
| Number of Contacts | 9 | |
| For Use With | M23 Circular Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Insert Type Socket | ||
Shell Size M23 | ||
Number of Contacts 9 | ||
For Use With M23 Circular Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 09 Female Solder Insert is designed for use with M23 circular connectors, providing reliable electrical connections in various applications. Its robust construction and high-temperature resistance ensure optimal performance in demanding environments.
Features & Benefits
Inserts designed for M23 circular connectors enhance compatibility
Solder termination allows for secure and permanent connections
Female gender configuration supports versatile installation options
Constructed from polyamide for durability and resistance to wear
Maximum operating temperature of 125 °C ensures reliability in high-heat applications
Minimum operating temperature of -40 °C allows use in extreme conditions
Nine contacts facilitate efficient electrical connections
Copper alloy contacts with gold plating improve conductivity and corrosion resistance
Compliant with China RoHS 50, ELV Status, and other standards for safety
UL 94 V-0 rating indicates excellent flame resistance
Applications
Used in machine tool and motor control systems
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and REACH standards.
Related links
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
