HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- RS Stock No.:
- 743-061
- Mfr. Part No.:
- 09151122712
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€58.12
(exc. VAT)
€71.49
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €58.12 | €11.624 |
| 5 + | €53.46 | €10.692 |
*price indicative
- RS Stock No.:
- 743-061
- Mfr. Part No.:
- 09151122712
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Insert Type | Socket | |
| Shell Size | M23 | |
| Number of Contacts | 12 | |
| For Use With | M23 Circular Connector | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Insert Type Socket | ||
Shell Size M23 | ||
Number of Contacts 12 | ||
For Use With M23 Circular Connector | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 12 Female solder termination insert is designed for use with M23 circular connectors, providing reliable electrical connections in various applications. Its robust construction and high-temperature resistance ensure optimal performance in demanding environments.
Features & Benefits
Inserts designed for M23 circular connectors enhance compatibility
Solder termination provides secure and stable connections
Female gender configuration allows for versatile integration
Constructed from polyamide for durability and resistance to wear
Rated current of 8 A supports efficient power transmission
12 contacts facilitate multiple connections in a Compact design
Maximum conductor cross-section of 1 mm² accommodates various wire sizes
Gold-plated contacts ensure excellent conductivity and corrosion resistance
Operating temperature range of -40 °C to 125 °C suits diverse environments
Compliant with China RoHS 50, ELV Status, and UL standards for safety
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in manufacturing and assembly lines for efficient operations
Integrated into robotics and automated machinery for enhanced performance
Installed in outdoor electrical enclosures requiring robust protection
What is the operating temperature range?
The operating temperature range is -40 °C to 125 °C.
Related links
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
