HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- RS Stock No.:
- 743-350
- Mfr. Part No.:
- 09151123021
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€21.14
(exc. VAT)
€26.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €21.14 | €4.228 |
| 5 + | €19.44 | €3.888 |
*price indicative
- RS Stock No.:
- 743-350
- Mfr. Part No.:
- 09151123021
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Pin | |
| Shell Size | M23 | |
| Number of Contacts | 12 | |
| For Use With | M23 Circular Connector | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Pin | ||
Shell Size M23 | ||
Number of Contacts 12 | ||
For Use With M23 Circular Connector | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 12 Male -C+PE is a circular connector insert designed for reliable electrical connections in various applications. It features a robust polyamide construction, ensuring durability and performance in demanding environments, with a rated current of 8 A.
Features & Benefits
Inserts provide secure electrical connections
Crimp termination allows for easy and reliable assembly
Male gender ensures compatibility with corresponding female connectors
Polyamide (PA) material offers high resistance to heat and chemicals
Rated current of 8 A supports efficient power transmission
12 contacts enable versatile connectivity options
Conductor cross-section range of 0.08 to 1.5 mm² accommodates various wire sizes
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -40 °C allows for use in extreme conditions
Compliant with China RoHS 50, ELV Status, and UL standards for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated current for this product?
The rated current for this product is 8 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and REACH standards.
Related links
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
