HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- RS Stock No.:
- 747-187
- Mfr. Part No.:
- 09156123101
- Manufacturer:
- HARTING
Subtotal (1 bag of 5 units)*
€97.18
(exc. VAT)
€119.53
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €97.18 | €19.436 |
*price indicative
- RS Stock No.:
- 747-187
- Mfr. Part No.:
- 09156123101
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Socket | |
| Shell Size | M23 | |
| Number of Contacts | 12 | |
| For Use With | M23 Circular Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40.00°C | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Socket | ||
Shell Size M23 | ||
Number of Contacts 12 | ||
For Use With M23 Circular Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -40.00°C | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 P Hybrid 4+4+3+PE Female-C is designed to provide robust connectivity solutions in various industrial applications. It facilitates the seamless integration of power, data, and signal transmission in a single connector, optimising performance in complex environments. This product showcases a versatile hybrid design, ideally suited for demanding use cases where reliability and efficiency are paramount. Its Durable construction ensures long-lasting performance, while the crimp termination method allows for straightforward installation and customization. The connector's gender-specific design enhances connectivity reliability, making it an essential component for users seeking a dependable solution for multidimensional connections.
Features & Benefits
Offers reliable crimp termination method for enhanced connection stability
Features 12 contacts, accommodating 4 data, 4 signal, and 3 power connections
Hybrid design integrates multiple functionalities into one Compact solution
Rated for currents up to 28A in power applications, ensuring high performance
Supports a wide conductor cross-section range between 0.08 to 4 mm²
Endures temperature extremes from -40 to +125 °C for versatile application
Complements a mating cycle endurance of over 500 connections, enhancing longevity
Constructed with high-quality polyamide (PA) for robust mechanical properties
Meets stringent fire protection standards per EN 45545-2 for railway vehicles
RoHS compliance guarantees a commitment to environmental safety and standards
Related links
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
