HARTING Female Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- RS Stock No.:
- 746-894
- Mfr. Part No.:
- 09151172703
- Manufacturer:
- HARTING
Subtotal (1 bag of 5 units)*
€134.83
(exc. VAT)
€165.84
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €134.83 | €26.966 |
*price indicative
- RS Stock No.:
- 746-894
- Mfr. Part No.:
- 09151172703
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Socket | |
| Shell Size | M23 | |
| Number of Contacts | 17 | |
| For Use With | M23 Circular Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40.00°C | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Socket | ||
Shell Size M23 | ||
Number of Contacts 17 | ||
For Use With M23 Circular Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -40.00°C | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 17 Female -soldered contact is designed for reliable connection in electronic applications. Engineered to support PCB solder termination, this connector excels in providing a Durable link within robust circular connector systems. With a focus on signal transmission, it featured an insert crafted from high-quality polyamide to ensure longevity and resistance to environmental factors. This versatile connector supports a range of mating cycles and has a wide operational temperature, making it suitable for multiple industrial environments. The inclusion of gold-plated contacts enhances electrical performance, thereby ensuring stable connectivity over time.
Features & Benefits
8 A currect supporting moderate power applications
Rated voltage 160 V Ideal for various electronic systems
Temperature range effectively between -40 °C to +125 °C, ensuring versatility
Insulation resistance above <gt/>10 Ω, ensuring safety in application
Related links
- HARTING Female Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
