Phoenix Contact Female Contact Carrier 5 Way for use with Signal

Subtotal (1 unit)*

€7.99

(exc. VAT)

€9.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.99

*price indicative

RS Stock No.:
286-0824
Mfr. Part No.:
1412006
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Carrier

Gender

Female

Insert Type

Socket

Number of Contacts

5

For Use With

Signal

IP Rating

IP67

Material

Polyamide, Copper Zinc Alloy, Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

M12

Standards/Approvals

REACH, cULus Recognised, RoHS, IEC61076-2-101

COO (Country of Origin):
DE
The Phoenix Contact Flush Type Connector has easy device integration thanks to mechanical port screw connections with threaded attachment, press-in contour or direct integration in the front plate. Reduced mounting costs thanks to two-piece device connect

All common pin assignments and codings available

Additional gasket for the device when not plugged in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy