Elesa 8252 Black Glass Fibre Reinforced Polyamide Wing Knob, M4, Threaded Hole
- RS Stock No.:
- 268-7854
- Mfr. Part No.:
- 8252
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€20.17
(exc. VAT)
€24.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €20.17 | €2.017 |
| 5 - 9 | €19.16 | €1.916 |
| 10 - 29 | €18.16 | €1.816 |
| 30 + | €16.96 | €1.696 |
*price indicative
- RS Stock No.:
- 268-7854
- Mfr. Part No.:
- 8252
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M4 | |
| Product Type | Knob | |
| Thread Length | 20mm | |
| Knob Shape | Wing | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 20 mm | |
| Hole Diameter | 4mm | |
| Hole Length | 6mm | |
| Body Material | Glass Fibre Reinforced Polyamide | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Manual Tightening | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M4 | ||
Product Type Knob | ||
Thread Length 20mm | ||
Knob Shape Wing | ||
Mount Type Threaded Hole | ||
Knob Diameter 20 mm | ||
Hole Diameter 4mm | ||
Hole Length 6mm | ||
Body Material Glass Fibre Reinforced Polyamide | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Manual Tightening | ||
- COO (Country of Origin):
- IT
The Elesa 8252 CT series are wing knobs. They are made of glass-fibre reinforced polyamide based technopolymer with matte finishing. These wing knobs allow high tightening torque values.
Provide firm and safe grip to the operator's hand
Designed to provide maximum ergonomics
Related links
- Elesa 243146-C1 Black Glass Fibre Reinforced Polyamide Round Knob Threaded Stud
- Elesa 8356 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Hole
- Elesa 8302 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Hole
- Elesa 8351 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Hole
- Elesa 8371 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
- Elesa 8372 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
- Elesa 8373 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
- Elesa 8358 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Through Hole
