Elesa Stainless Steel Clamping Lever 33586, M8 x 50 mm
- RS Stock No.:
- 330-767
- Mfr. Part No.:
- 33586
- Manufacturer:
- Elesa
Subtotal (1 unit)*
€11.04
(exc. VAT)
€13.58
(inc. VAT)
In Stock
- 101 unit(s) ready to ship from another location
- Plus 605 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.04 |
*price indicative
- RS Stock No.:
- 330-767
- Mfr. Part No.:
- 33586
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Lever Type | Clamping Lever | |
| Product Type | Clamp Lever | |
| Thread Gender | Male | |
| Thread Size | M8 | |
| Thread/Insert Length | 50mm | |
| Handle Material | Polyamide | |
| Insert Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Lever Type Clamping Lever | ||
Product Type Clamp Lever | ||
Thread Gender Male | ||
Thread Size M8 | ||
Thread/Insert Length 50mm | ||
Handle Material Polyamide | ||
Insert Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Cam clamps are precision engineered components designed for quick and secure clamping in various industrial applications. The cam lever body is constructed from glass fibre reinforced polyamide technopolymer, featuring a black matte finish that offers durability and resistance to wear. The rotating pin is available in either glossy zinc plated steel or AISI 303 stainless steel, providing options for different environmental conditions and corrosion resistance requirements. These clamps are designed to operate effectively within a temperature range of -20°C to +80°C, making them suitable for diverse operational settings.
RoHS compliant
Cam lever is a device which allows a quick and secure clamping
Knurled ring nut on the base allows to adjust the clamping force applied
Related links
- Elesa Stainless Steel Clamping Lever 33587, M8 x 25 mm
- Elesa Stainless Steel Clamping Lever 33582, M8 x 25 mm
- RS PRO Stainless Steel Clamping Lever, M8 x 50 mm
- Elesa Stainless Steel Clamping Lever 51985
- Elesa Stainless Steel Clamping Lever 51993, M5
- Elesa Stainless Steel Clamping Lever 51991
- Elesa Stainless Steel Clamping Lever 51981
- Elesa Stainless Steel Clamping Lever 51995
