Renesas Electronics 9DB833AGILF Clock Buffer 48-Pin TSSOP
- RS Stock No.:
- 216-6252
- Mfr. Part No.:
- 9DB833AGILF
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-6252
- Mfr. Part No.:
- 9DB833AGILF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 166MHz | |
| Maximum Propagation Delay Time | 150ps | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | 9DB | |
| Height | 1.2mm | |
| Length | 17.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 166MHz | ||
Maximum Propagation Delay Time 150ps | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series 9DB | ||
Height 1.2mm | ||
Length 17.1mm | ||
Automotive Standard No | ||
The Renesas Electronics 9DB833 zero-delay buffer supports PCIe Gen3 requirements, while being backwards compatible to PCIe Gen2 and Gen1. The 9DB833 is driven by a differential SRC output pair from an IDT 932S421 or 932SQ420 or equivalent main clock generator.
3 selectable SMBus addresses; multiple devices can
share the same SMBus segment
OE# pins; suitable for Express Card applications
PLL or bypass mode; PLL can dejitter incoming clock
Selectable PLL bandwidth; minimizes jitter peaking in
downstream PLLs
Spread spectrum compatible; tracks spreading input
clock for low EMI
Related links
- Renesas Electronics 9DB833AGILF Clock Buffer 48-Pin TSSOP
- Renesas Electronics Clock Buffer 48-Pin TSSOP
- Renesas Electronics 9DB803DGLF Clock Buffer 48-Pin TSSOP
- Renesas Electronics 9DB833AGLF Buffer 48-Pin TSSOP
- Renesas Electronics 9DB803DFILF Clock Buffer 48-Pin SSOP
- Renesas Electronics 9DBV0831AKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0831EKKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9DB803DFLFT Clock Buffer 48-Pin SSOP-48
