Renesas Electronics 9DBV0441AKILF Buffer 32-Pin VFQFPN
- RS Stock No.:
- 235-8718
- Mfr. Part No.:
- 9DBV0441AKILF
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-8718
- Mfr. Part No.:
- 9DBV0441AKILF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Buffer | |
| Maximum Input Frequency | 65MHz | |
| Maximum Propagation Delay Time | 150ps | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 32 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 1.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 9DBV | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Buffer | ||
Maximum Input Frequency 65MHz | ||
Maximum Propagation Delay Time 150ps | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 32 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 1.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 9DBV | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 5mm | ||
Automotive Standard No | ||
The Renesas Electronics member of Renesas SOC friendly 1.8V very low power PCIe family. It has integrated output terminations for direct connection to 100 transmission lines. The device has 4 output enables for clock management, and 3 selectable SMBus addresses.
Direct connection to 100 transmission lines saves 16 resistors compared to standard hcsl outputs
Minimal power consumption
Spread spectrum compatible allows use of ss for emi reduction
Support dif power management
Can be driven by common clock sources
Related links
- Renesas Electronics 9DBV0441AKILF Buffer 32-Pin VFQFPN
- Renesas Electronics 9DML4493ANLGI Clock Buffer 32-Pin VFQFPN
- Renesas Electronics 9DBV0441AKLF Clock Buffer 32-Pin VFQFPN
- Renesas Electronics 9DBV0431AKILF Buffer 32-Pin QFN
- Renesas Electronics 9DBL0452BKILFT Buffer 32-Pin VFQFN
- Renesas Electronics Clock Buffer 16-Pin VFQFPN
- Renesas Electronics 9DBV0831AKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 5PB1216NDGK Clock Buffer 20-Pin VFQFPN
