Renesas Electronics 8535AGI-01LF Buffer 20-Pin TSSOP
- RS Stock No.:
- 250-3471
- Mfr. Part No.:
- 8535AGI-01LF
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-3471
- Mfr. Part No.:
- 8535AGI-01LF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Buffer | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 1.9ns | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Buffer | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 1.9ns | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.47V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6.6mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Automotive Standard No | ||
The Renesas Electronics fan out buffer is of low skew, high performance 1 to 4 LVCMOS/LVTTL to 3.3V LVPECL . It has two single ended clock inputs. The single ended clock input accepts LVCMOS or LVTTL input level and translate them to 3.3V LVPECL levels. The clock enable is internally synchronized to eliminate runt clock pulses on the output during asynchronous assertion/desertion of the clock enable pin.
It provides four differential 3.3V LVPECL outputs
The buffer has selectable CLK0 or CLK1 inputs for redundant and multiple frequency fan out applications
CLK0 or CLK1 can accept two input levels that are LVCMOS or LVTTL
Maximum output frequency is 266MHz
Translates LVCMOS and LVTTL levels to 3.3V LVPECL levels
Maximum output skew is 30ps
Maximum part-to-part skew is 250ps
It has maximum propagation delay of 1.9ns
Ambient operating temperature is -40°C to 85°C
Related links
- Renesas Electronics 8535AGI-01LF Buffer 20-Pin TSSOP
- Renesas Electronics 85314BGI-01LF Buffer 20-Pin TSSOP
- Renesas Electronics 8535AGI 8535AGI-31LF Clock Buffer, 20-Pin TSSOP
- Renesas Electronics Clock Buffer 20-Pin TSSOP
- Renesas Electronics PCIe Differential Buffer 20-Pin TSSOP
- Renesas Electronics 9DBL411BGILF PCIe Differential Buffer 20-Pin TSSOP
- Renesas Electronics 853S014AGILF Buffer 20-Pin TSSOP
- Renesas Electronics 5PB1110PGGI Clock Buffer 20-Pin TSSOP
