Renesas Electronics 9DBV0841AKLF Clock Buffer 48-Pin VFQFPN

Get a bulk buy discount

Add 980 more to save 2%

View bulk pricing options

Subtotal (1 tray of 490 units)*

€1,321.53

(exc. VAT)

€1,625.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
490 - 490€2.697€1,321.53-
980 +€2.63€1,288.702%

*price indicative

RS Stock No.:
262-9017
Mfr. Part No.:
9DBV0841AKLF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

200MHz

Package Type

VFQFPN

Pin Count

48

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

2.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

9DBV0841

Height

6mm

Length

6mm

Width

900μm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Renesas Electronics PCIE ZDB/FO-BUFFER is a 1.8V member of Renesas full featured PCIe family. It has integrated output terminations providing Zo = 100Ω for direct connection for 100Ω transmission lines. The device has 8 output enables for clock management and 3 selectable SMBus addresses.

LP-HCSL outputs save 32 resistors minimal board space and BOM cost

62mW typical power consumption in PLL mode; eliminates thermal concerns

Spread spectrum compatible allows use of SS for EMI reduction

OE pins support DIF power management

HCSL compatible differential input can be driven by common clock sources

Programmable slew rate for each output allows tuning for various line lengths

Programmable output amplitude allows tuning for various application environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy