Renesas Electronics 9DBV0841AKLF Clock Buffer 48-Pin VFQFPN
- RS Stock No.:
- 262-9018
- Mfr. Part No.:
- 9DBV0841AKLF
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 10 more to save €8.30
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€16.13
(exc. VAT)
€19.84
(inc. VAT)
Temporarily out of stock
- Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €8.065 | €16.13 | - |
| 10 - 18 | €7.235 | €14.47 | €8.30 |
| 20 - 98 | €7.085 | €14.17 | €19.60 |
| 100 - 198 | €5.935 | €11.87 | €213.00 |
| 200 + | €5.82 | €11.64 | €449.00 |
*price indicative
- RS Stock No.:
- 262-9018
- Mfr. Part No.:
- 9DBV0841AKLF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Package Type | VFQFPN | |
| Pin Count | 48 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6mm | |
| Height | 6mm | |
| Series | 9DBV0841 | |
| Width | 900μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Package Type VFQFPN | ||
Pin Count 48 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6mm | ||
Height 6mm | ||
Series 9DBV0841 | ||
Width 900μm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Renesas Electronics PCIE ZDB/FO-BUFFER is a 1.8V member of Renesas full featured PCIe family. It has integrated output terminations providing Zo = 100Ω for direct connection for 100Ω transmission lines. The device has 8 output enables for clock management and 3 selectable SMBus addresses.
LP-HCSL outputs save 32 resistors minimal board space and BOM cost
62mW typical power consumption in PLL mode; eliminates thermal concerns
Spread spectrum compatible allows use of SS for EMI reduction
OE pins support DIF power management
HCSL compatible differential input can be driven by common clock sources
Programmable slew rate for each output allows tuning for various line lengths
Programmable output amplitude allows tuning for various application environments
Related links
- Renesas Electronics 9DBV0841AKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9DBV0831AKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0831EKKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0851EKKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0851EKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0832EKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0852EKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0831EKILF Clock Buffer 48-Pin VFQFPN
