RS Better World
Tork Grey Non-Woven Fabric Cloths for Industrial Cleaning, Dry Use, Box of 210 Per Pack, 415 x 355 mm, Repeat Use
- RS Stock No.:
- 238-5700
- Mfr. Part No.:
- 520372
- Manufacturer:
- Tork
Subtotal (1 unit)*
€55.82
(exc. VAT)
€68.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €55.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 238-5700
- Mfr. Part No.:
- 520372
- Manufacturer:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Cloth Material | Non-Woven Fabric | |
| Product Type | Cloths | |
| Application | Industrial Cleaning | |
| Cloth Features | Soft | |
| Colour | Grey | |
| Series | Tork Cleaning Cloth | |
| Package Type | Box | |
| Quantity Per Package | 210Per Pack | |
| Wiper Size | 415 x 355 mm | |
| Wet/Dry | Dry | |
| Number of Plies | 1 | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Cloth Material Non-Woven Fabric | ||
Product Type Cloths | ||
Application Industrial Cleaning | ||
Cloth Features Soft | ||
Colour Grey | ||
Series Tork Cleaning Cloth | ||
Package Type Box | ||
Quantity Per Package 210Per Pack | ||
Wiper Size 415 x 355 mm | ||
Wet/Dry Dry | ||
Number of Plies 1 | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Tork Cloths, 1 Ply, Handheld Box Dispenser - 520372
Keep grease, oil and dirt at bay with these single-ply industrial cleaning cloths from Tork. Their soft, pliable construction lets you get into tight spots without the worry of scratching delicate surfaces on the way. To save on cleaning agents, the exelCLEAN material reduces your solvent consumption by up to 41%. These disposable fabric wipes come in a portable handy box with a large handle, so you can easily grab it and go, even when you're wearing gloves.
Features & Benefits
• Ergonomically shaped box opening for quick and easy access to wipes
• Interfolded arrangement reduces waste by dispensing single sheets
• Suitable for hospitality settings as they meet standards for use on food-prep surfaces
• Compatible with most cleaning solvents to suit your hygiene regime
Applications
• Healthcare facilities
• Factories
• Airports
• Industrial engineering
Is this an environmentally friendly product?
Yes, the cloths are FSC-certified and the packaging is made from 100% recycled fibres to ensure a light carbon footprint.
Related links
- Tork Grey Non-Woven Fabric Cloths for Industrial Cleaning Box of 120 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Industrial Cleaning Box of 105 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 105 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 210 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 180 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 60 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 120 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 60 Per Pack Repeat Use
