L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1 ft 50 Ω
- RS Stock No.:
- 286-887
- Mfr. Part No.:
- CC58C-1
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€23.39
(exc. VAT)
€28.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.39 |
*price indicative
- RS Stock No.:
- 286-887
- Mfr. Part No.:
- CC58C-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1ft | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CC58C | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 1ft | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series CC58C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com coaxial cable assembly designed for versatile connectivity solutions. Featuring a robust RG58C/U construction, this cable is tailored to ensure excellent signal integrity, making it ideal for both commercial and industrial applications. Its sleek moulded strain relief, crafted from durable black PVC, not only enhances flexibility but also guarantees long lasting reliability in demanding environments. Whether used for data transmission or as part of a larger network system, this cable assembly meets rigorous specifications, ensuring consistent performance.
PVC jacket provides excellent protection against environmental wear
Includes BNC male connectors for straightforward and reliable connection
Tested for continuity to guarantee reliable performance in all applications
Individually packaged for secure storage and transport
Related links
- L-Com CC58C Series Coaxial Cable Male Right Angle to Male BNC, 1 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 3 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 10 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 0.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 3 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 6 ft 50 Ω
