L-Com CC58C Series Coaxial Cable Male Right Angle to Male BNC, 1 ft 50 Ω
- RS Stock No.:
- 297-304
- Mfr. Part No.:
- CC58C-1HR2
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€31.91
(exc. VAT)
€39.25
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 31 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.91 |
*price indicative
- RS Stock No.:
- 297-304
- Mfr. Part No.:
- CC58C-1HR2
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | Right Angle | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1ft | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Series | CC58C | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A Right Angle | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 1ft | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Series CC58C | ||
RoHS Status: Exempt
The L-Com premium coaxial cable designed for optimal performance, ensuring exceptional signal integrity in a variety of applications. With its sturdy construction and precise engineering, this cable delivers reliable connectivity and is ideal for both commercial and industrial use. Its moulded strain relief feature maintains flexibility while preventing cable damage, and the black PVC jacket not only looks professional, but also offers robust protection against environmental stresses.
Compliant with RoHS standards for environmentally conscious manufacturing
Designed for exceptional signal integrity ideal for dependable connectivity
Perfectly suited for various applications in commercial and industrial sectors
Maintains performance under tight bending conditions which ensuring versatility
Related links
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 3 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 10 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 0.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 4 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 3 ft 50 Ω
