Molex 73230 Series Coaxial Cable Assembly Female Straight, RP-SMA to Female, 305 mm 50 Ω
- RS Stock No.:
- 429-608
- Mfr. Part No.:
- 732306140
- Manufacturer:
- Molex
Subtotal (1 unit)*
€26.53
(exc. VAT)
€32.63
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.53 |
*price indicative
- RS Stock No.:
- 429-608
- Mfr. Part No.:
- 732306140
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Straight, RP-SMA | |
| Product Type | Coaxial Cable Assembly | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 305mm | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, CHINA RoHS, IPC 1752A Class D, REACH SVHC | |
| Series | 73230 | |
| Jacket Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Straight, RP-SMA | ||
Product Type Coaxial Cable Assembly | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 305mm | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, CHINA RoHS, IPC 1752A Class D, REACH SVHC | ||
Series 73230 | ||
Jacket Material Brass | ||
The Molex SMA Bulkhead Jack RP represents the pinnacle of connectivity solutions, seamlessly integrating into your RF applications. Designed for optimal performance, this high-quality assembly combines robust construction with exceptional signal integrity. Its IP68 rating guarantees reliable operation even in demanding environments, ensuring unparalleled protection against dust and water ingress. With a dual-ended connector configuration, this component is versatile enough to accommodate various installations, while its precise engineering supports efficient data transmission over 50 Ohm systems. Built with advanced materials, including beryllium copper and gold plating, this assembly not only meets industry standards but also ensures longevity and reliability in critical applications. Whether used in telecommunications or industrial settings, this product is engineered to deliver superior performance and enhance system reliability.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 73230 Series Coaxial Cable Assembly Female Straight 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight 308.5 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 305.8 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 307 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 304.2 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 305.8 mm 50 Ω
