Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 305 mm 50 Ω
- RS Stock No.:
- 429-607
- Mfr. Part No.:
- 732306130
- Manufacturer:
- Molex
Subtotal (1 unit)*
€29.05
(exc. VAT)
€35.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.05 |
*price indicative
- RS Stock No.:
- 429-607
- Mfr. Part No.:
- 732306130
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable Assembly | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 305mm | |
| Standards/Approvals | IEC‑62474, RoHS‑, IP68, Low Halog EN | |
| Series | 73230 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Straight | ||
Product Type Coaxial Cable Assembly | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 305mm | ||
Standards/Approvals IEC‑62474, RoHS‑, IP68, Low Halog EN | ||
Series 73230 | ||
The Molex SMA Bulkhead IP68 Jack-to-I-PEX MHF I LK Plug Cable Assembly features a 1.37mm cable diameter and a length of 305.00mm. It is designed for high-frequency signal transmission with an impedance of 50 ohms. The SMA jack offers IP68-rated protection for use in harsh environments, while the I-PEX MHF I LK plug ensures compact and secure connectivity in space-constrained applications.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight 308.5 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 305.8 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 307 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 304.2 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 305.8 mm 50 Ω
