TE Connectivity 1-226733 Series, Coaxial Ribbon Cable Coaxial Coaxial Cable
- RS Stock No.:
- 526-119
- Distrelec Article No.:
- 304-64-646
- Mfr. Part No.:
- 1-226733-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 5 units)*
€190.39
(exc. VAT)
€234.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €190.39 | €38.078 |
*price indicative
- RS Stock No.:
- 526-119
- Distrelec Article No.:
- 304-64-646
- Mfr. Part No.:
- 1-226733-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Coaxial Ribbon Cable | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Series | 1-226733 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Coaxial Type Coaxial Ribbon Cable | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Series 1-226733 | ||
- COO (Country of Origin):
- US
The TE Connectivity ribbon coax connection assembly offers exceptional reliability and performance for high-frequency applications, making it ideal for various cable assembly needs. Designed for efficient signal transmission, this assembly integrates a 17-position configuration tailored to optimise space and functionality. Its low halogen composition ensures compliance with environmental regulations while maintaining the robustness expected from industry-leading solutions. This product embodies both innovation and quality, ensuring that your connectivity requirements are not only met but exceeded. Perfect for applications across telecommunications and data communications industries, this assembly provides seamless integration and support for your operational needs.
Optimised for high-frequency performance across various applications
17-position configuration enhances efficiency in space utilisation
Manufactured from low halogen materials for environmental compliance
Robust design ensures durability and long-lasting performance
Tailored for seamless integration with a wide range of cable assemblies
Promotes reliable signal transmission to meet demanding operational standards
Related links
- TE Connectivity SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 20166 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 50 Ω Coaxial Cable, 1 m
- TE Connectivity 2483216 Series NFC55a NF Coaxial Coaxial Cable 75 Ω, Terminated
- RS PRO Reverse SMA Coaxial Coaxial Cable 50 Ω Terminated
