Taoglas CAB Series Cable Assembly Female SMA to Female U.Fl Female Plug, 95 mm 50 Ω

Subtotal (1 bag of 2 units)*

€6.56

(exc. VAT)

€8.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€6.56€3.28

*price indicative

Packaging Options:
RS Stock No.:
764-092
Mfr. Part No.:
CAB.628
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Connector Type A

SMA

Product Type

Cable Assembly

Connector Type B

U.Fl Female Plug

Connector Gender A

Female

Connector Gender B

Female

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

95mm

Standards/Approvals

UL 1979

Series

CAB

COO (Country of Origin):
VN
The Taoglas Cable assembly is designed for precision connectivity with IPEX MHFI to RP-SMA(F) bulkhead straight connector while utilising high-performance 1.13 cable to ensure reliable signal transmission.

Cable insertion loss provides optimal signal integrity

Rated for 105°C temperature and 30V voltage

Conductor resistance is capped at 545 ohms per kilometre at 20°C

Dielectric strength supports AC at 1.0 kV for one minute

Unaged tensile strength of 2500 PSI ensures durability

Nominal impedance maintains a tolerance of 50 ± 3 ohms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy