Huber+Suhner ST18A Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
- RS Stock No.:
- 126-3141
- Mfr. Part No.:
- ST18A/Nm/Nf/1500 mm
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€533.88
(exc. VAT)
€656.67
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 14 December 2026
- Plus 5 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €533.88 |
*price indicative
- RS Stock No.:
- 126-3141
- Mfr. Part No.:
- ST18A/Nm/Nf/1500 mm
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | Type N | |
| Product Type | Coaxial Cable | |
| Connector Type B | N Type | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 18GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.5m | |
| Jacket Colour | Blue | |
| Standards/Approvals | REACH Compliant | |
| Jacket Material | Polytetrafluoroethylene | |
| Series | ST18A | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A Type N | ||
Product Type Coaxial Cable | ||
Connector Type B N Type | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 18GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.5m | ||
Jacket Colour Blue | ||
Standards/Approvals REACH Compliant | ||
Jacket Material Polytetrafluoroethylene | ||
Series ST18A | ||
- COO (Country of Origin):
- PL
Huber & Suhner Sucotest ST18A Armoured Cable Assemblies
From Huber & Suhner, a range of 50 Ω harsh environment flexible test leads. The Sucotest 18A Armoured Cable assemblies offer excellent electrical performance combined with low insertion loss, stability and exceptional return loss. Ideal for heavy duty and outdoor applications up to 18 GHz. Sucotest 18A coaxial cable assemblies are designed to test wireless communication infrastructures, field measurements in defence, space and industrial systems. The cable assemblies in this range are available in various lengths and connector configurations.
Features and Benefits
Highly flexible, even though Armoured
Crush and kink resistant
Up to 18 GHz
Waterproof IP68
Applications
Defence
Space
Wireless communication infrastructure
Sucotest 18A
Related links
- Huber+Suhner ST18A Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
- Huber+Suhner ST18A Series Coaxial Cable Male Type N to Male N Type, 3 m 50 Ω
- Huber+Suhner Sucoflex 126EA Series Coaxial Cable Male Type N to Male N Type, 1.5 m
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
- Amphenol RF SilverLine Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 1.219 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 1.829 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 914 mm 50 Ω
