Huber+Suhner ST18A Series Coaxial Cable Male Type N to Male N Type, 3 m 50 Ω
- RS Stock No.:
- 126-3143
- Mfr. Part No.:
- ST18A/Nm/Nf/3000 mm
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€700.96
(exc. VAT)
€862.18
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €700.96 |
*price indicative
- RS Stock No.:
- 126-3143
- Mfr. Part No.:
- ST18A/Nm/Nf/3000 mm
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | Type N | |
| Product Type | Coaxial Cable | |
| Connector Type B | N Type | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 18GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3m | |
| Standards/Approvals | REACH Compliant | |
| Jacket Colour | Blue | |
| Series | ST18A | |
| Jacket Material | Polytetrafluoroethylene | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A Type N | ||
Product Type Coaxial Cable | ||
Connector Type B N Type | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 18GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 3m | ||
Standards/Approvals REACH Compliant | ||
Jacket Colour Blue | ||
Series ST18A | ||
Jacket Material Polytetrafluoroethylene | ||
- COO (Country of Origin):
- PL
Huber+Suhner Coaxial Cable, 3M Cable Length, 50Ω Characteristic Impedance - ST18A/Nm/Nf/3000 mm
This coaxial cable provides a high-frequency connection for RF systems, designed to link equipment with N-type male connectors. It is intended for use where stable 50Ω transmission is required up to high microwave frequencies and where a durable, chemically resistant outer layer is necessary for routine industrial environments.
Features and Benefits:
• Operates to 18 GHz for extended high-frequency performance
• 50Ω impedance ensures consistent signal integrity over the link
• Type N male terminations permit robust threaded connections
• Polytetrafluoroethylene jacket offers chemical and heat resilience
• Blue outer sheath enables quick Visual identification in installations
• 50Ω impedance ensures consistent signal integrity over the link
• Type N male terminations permit robust threaded connections
• Polytetrafluoroethylene jacket offers chemical and heat resilience
• Blue outer sheath enables quick Visual identification in installations
Applications
• Suitable for laboratory test benches requiring high-frequency cabling
• Ideal for RF component interconnection in automation systems
• Used with measurement instruments needing 50 ohm matching
• Can be used for antenna feedline runs in workshop setups
• Ideal for RF component interconnection in automation systems
• Used with measurement instruments needing 50 ohm matching
• Can be used for antenna feedline runs in workshop setups
What connector genders does it use and why is that relevant?
Both ends employ male N-type connectors, providing secure, threaded mating for mechanical stability and consistent electrical contact in antenna and instrument interfaces.
How long is the cable and how does length affect use?
The cable is 3 m long, this length balances reach and minimises insertion loss for short-range RF links within racks or test environments.
What material is used for the outer layer and what operating advantages does it give?
The outer covering is PTFE, which resists many chemicals and sustains performance at elevated temperatures, reducing ageing in demanding electrical or mechanical installations.
Is the cable suitable for precision RF measurements?
Yes, its controlled 50Ω characteristic and capability up to 18 GHz make it appropriate for many measurement and calibration tasks where impedance matching matters.
Related links
- Huber+Suhner ST18A Series Coaxial Cable Male Type N to Male N Type, 3 m 50 Ω
- Huber+Suhner ST18A Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male N Type, 3 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 1.219 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 1.829 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 914 mm 50 Ω
- Huber+Suhner Sucoflex 126EA Series Coaxial Cable Male Type N to Male N Type, 1.5 m
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
