Huber+Suhner ST18A Series Coaxial Cable Male Type N to Male N Type, 3 m 50 Ω

Subtotal (1 unit)*

€730.24

(exc. VAT)

€898.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€730.24

*price indicative

RS Stock No.:
126-3142
Mfr. Part No.:
ST18A/Nm/Nm/3000 mm
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Connector Type A

Type N

Connector Type B

N Type

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

18GHz

Characteristic Impedance

50Ω

Cable Length

3m

Standards/Approvals

REACH Compliant

Jacket Colour

Blue

Jacket Material

Polytetrafluoroethylene

Series

ST18A

COO (Country of Origin):
PL

Huber+Suhner Coaxial Cable, 3M Cable Length, 50Ω Characteristic Impedance - ST18A/Nm/Nm/3000 mm


This coaxial cable provides a 50Ω RF connection between N-type male and female interfaces for high-frequency signal transmission. Designed for professional electrical and electronic environments, it links equipment where low-loss, precision impedance is required while maintaining a flexible jacket suited to laboratory and industrial setups.

Features and Benefits:


• Operates up to 18GHz enabling high-frequency signal integrity
• 50Ω characteristic impedance ensures matched transmission performance
• Male-to-female N-type connectors simplify inline equipment connections
• PTFE jacket offers chemical resistance and stable dielectric behaviour
• Blue outer sheath allows easy identification in complex installations

Applications


• Suitable for RF test benches requiring up to 18GHz coverage
• Ideal for antenna feedline checks and lab measurement setups
• Used with network analysers for calibration and verification tasks
• Can be used for signal routing between rack-mounted RF modules

What materials influence the cable’s dielectric stability?


The insulation uses polytetrafluoroethylene which provides a low-loss, temperature-stable dielectric suited to consistent electrical performance.

How long is the cable and how does that length affect use?


The assembly measures 3 m and is appropriate where moderate separation between instruments is needed without significant handling of excess cable.

Which connector genders are fitted and how does that affect compatibility?


One end has a male N-type and the other a female N-type, permitting direct connection to devices with complementary N-type ports without additional adaptors.

Is this cable suitable for regulated material inventories?


It is manufactured in compliance with REACH requirements, aligning with inventories that track restricted substance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy