Taoglas CAB Series, 75 mm Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 288-7363
- Distrelec Article No.:
- 302-85-095
- Mfr. Part No.:
- CAB.0114
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
€8.06
(exc. VAT)
€9.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €8.06 |
*price indicative
- RS Stock No.:
- 288-7363
- Distrelec Article No.:
- 302-85-095
- Mfr. Part No.:
- CAB.0114
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable | |
| American Wire Gauge | 26AWG | |
| Voltage | 30V | |
| Characteristic Impedance | 50Ω | |
| Maximum Operating Temperature | 80°C | |
| Cable Length | 75mm | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Conductor Material | Copper | |
| Series | CAB | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Terminated/Unterminated Terminated | ||
Product Type Cable | ||
American Wire Gauge 26AWG | ||
Voltage 30V | ||
Characteristic Impedance 50Ω | ||
Maximum Operating Temperature 80°C | ||
Cable Length 75mm | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Conductor Material Copper | ||
Series CAB | ||
Jacket Material Polyethylene | ||
The Taoglas Cable Assembly with SMA connectors is designed for optimal performance in high-frequency applications. It offers low insertion loss and high durability, making it a reliable choice for various connectivity needs.
Designed for high-frequency applications
Low insertion loss for minimal signal interference
Durable construction for long-lasting use
SMA connectors for secure and reliable connections
RG-174 cable with specific electrical and physical specifications for consistent performance
Related links
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Transparent, Terminated
- Taoglas CAB Series Micro Coax Coaxial Cable Assembly 50 Ω Terminated
