Taoglas CAB Series, 75 mm Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 288-7364
- Distrelec Article No.:
- 302-85-096
- Mfr. Part No.:
- CAB.0130
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
€9.56
(exc. VAT)
€11.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €9.56 |
*price indicative
- RS Stock No.:
- 288-7364
- Distrelec Article No.:
- 302-85-096
- Mfr. Part No.:
- CAB.0130
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Cable | |
| Terminated/Unterminated | Terminated | |
| American Wire Gauge | 26AWG | |
| Voltage | 30V | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 75mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Conductor Material | Copper | |
| Jacket Material | Polyethylene | |
| Series | CAB | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Cable | ||
Terminated/Unterminated Terminated | ||
American Wire Gauge 26AWG | ||
Voltage 30V | ||
Characteristic Impedance 50Ω | ||
Cable Length 75mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Conductor Material Copper | ||
Jacket Material Polyethylene | ||
Series CAB | ||
- COO (Country of Origin):
- TW
The Taoglas Cable Assembly with SMA(F) Bulkhead Straight to MCX(M) Plug Straight is designed with high-quality RG-174 cable for optimal performance in various applications. It boasts impressive attenuation levels and dielectric strength, making it a reliable choice for your connectivity needs.
Temperature rating of 80°C for durability in various environments
Impedance of 50 5 Ω for efficient signal transmission
Low conductor resistance of 148.96 Ω/Km for minimal signal loss
High dielectric strength of AC 500V/1 minute for reliable performance
Standard attenuation levels ranging from 8.4 dB/100ft to 53.0 dB/100ft for clear signal quality
Related links
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Transparent, Terminated
- Taoglas CAB Series Micro Coax Coaxial Cable Assembly 50 Ω Terminated
