Cinch 415 Series, 304.8 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
886-1210
Mfr. Part No.:
415-0071-012
Manufacturer:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG316

Voltage

250V ac

Characteristic Impedance

50Ω

Conductor Type

Solid

Cable Length

304.8mm

Standards/Approvals

RoHS2

Jacket Colour

Black

Series

415

Conductor Material

Copper

COO (Country of Origin):
CN

SMA Cable Assembly


Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.

Cinch Connectivity SMA Coaxial Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy