Cinch 415 Series, 101 mm, Hand Formable 0.141 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 886-1276
- Mfr. Part No.:
- 415-0082-004
- Manufacturer:
- Cinch
Get a bulk buy discount
Add 10 more to save €56.10
View bulk pricing optionsSubtotal (1 unit)*
€37.46
(exc. VAT)
€46.08
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €37.46 | - |
| 10 - 24 | €31.85 | €56.10 |
| 25 - 49 | €29.72 | €193.50 |
| 50 - 74 | €28.92 | €427.00 |
| 75 + | €28.16 | €697.50 |
*price indicative
- RS Stock No.:
- 886-1276
- Mfr. Part No.:
- 415-0082-004
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Hand Formable 0.141 | |
| Voltage | 500V ac | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 0.49 dB | |
| Cable Length | 101mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS2 | |
| Series | 415 | |
| Conductor Material | Steel | |
| Jacket Material | Teflon | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Hand Formable 0.141 | ||
Voltage 500V ac | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 0.49 dB | ||
Cable Length 101mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS2 | ||
Series 415 | ||
Conductor Material Steel | ||
Jacket Material Teflon | ||
SMA Cable Assembly
Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.
Cinch Connectivity SMA Coaxial Connectors
Related links
- Cinch 415 Series Hand Formable 0.141 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series Black, Terminated
- Cinch 415 Series Silver, Terminated
- Cinch 415 Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series Black, Terminated
- Cinch 415 Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series Black, Terminated
- Cinch 415 Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
