Cinch 415 Series, Hand Formable 0.086 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 886-1263
- Mfr. Part No.:
- 415-0081-003
- Manufacturer:
- Cinch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.36
(exc. VAT)
€52.10
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €42.36 |
| 10 - 24 | €38.34 |
| 25 - 49 | €37.29 |
| 50 + | €36.35 |
*price indicative
- RS Stock No.:
- 886-1263
- Mfr. Part No.:
- 415-0081-003
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Hand Formable 0.086 | |
| Voltage | 335V ac | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 0.51 dB | |
| Standards/Approvals | RoHS2 | |
| Jacket Colour | Black | |
| Conductor Material | Silver Plated Copper | |
| Series | 415 | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Hand Formable 0.086 | ||
Voltage 335V ac | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 0.51 dB | ||
Standards/Approvals RoHS2 | ||
Jacket Colour Black | ||
Conductor Material Silver Plated Copper | ||
Series 415 | ||
SMA Cable Assembly
Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.
Cinch Connectivity SMA Coaxial Connectors
Related links
- Cinch 415 Series Silver, Terminated
- Cinch 415 Series Hand Formable 0.141 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series Hand Formable 0.141 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series Black, Terminated
- Cinch 415 Series Black, Terminated
- Cinch 415 Series Black, Terminated
- Cinch 415 Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
