Cinch 415 Series, 203.2 mm, Hand Formable 0.141 Coaxial Coaxial Cable 50 Ω, Silver, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€40.51

(exc. VAT)

€49.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€40.51
10 - 24€36.70
25 - 49€35.68
50 - 74€34.71
75 +€33.87

*price indicative

RS Stock No.:
886-1282
Mfr. Part No.:
415-0082-008
Manufacturer:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

Hand Formable 0.141

Voltage

500V ac

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

0.75 dB

Cable Length

203.2mm

Standards/Approvals

RoHS2

Jacket Colour

Silver

Series

415

Jacket Material

Teflon

Conductor Material

Steel

SMA Cable Assembly


Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.

Cinch Connectivity SMA Coaxial Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy