KEMET 0.91 mH 14 A Common Mode Choke 8.45 mΩ 500V ac/dc
- RS Stock No.:
- 764-468
- Mfr. Part No.:
- SCT23X-140-1R5A013JV
- Manufacturer:
- KEMET
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.39
(exc. VAT)
€6.63
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.39 |
| 10 - 49 | €5.22 |
| 50 - 99 | €5.06 |
| 100 + | €4.36 |
*price indicative
- RS Stock No.:
- 764-468
- Mfr. Part No.:
- SCT23X-140-1R5A013JV
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 0.91mH | |
| Product Type | Common Mode Choke | |
| Series | SCT23X | |
| Maximum DC Current | 14A | |
| Core Material | Manganese Zinc Ferrite | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 500V ac/dc | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Standards/Approvals | RoHS Compliant | |
| Maximum DC Resistance | 8.45mΩ | |
| Length | 34mm | |
| Height | 31.5mm | |
| Depth | 26mm | |
| Termination Style | Wire Leads | |
| Package/Case | Vertical | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 0.91mH | ||
Product Type Common Mode Choke | ||
Series SCT23X | ||
Maximum DC Current 14A | ||
Core Material Manganese Zinc Ferrite | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 500V ac/dc | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Standards/Approvals RoHS Compliant | ||
Maximum DC Resistance 8.45mΩ | ||
Length 34mm | ||
Height 31.5mm | ||
Depth 26mm | ||
Termination Style Wire Leads | ||
Package/Case Vertical | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
Related links
- KEMET 0.91 mH 14 A Common Mode Choke 8.45 mΩ 500V ac/dc
- KEMET 2.14 mH 14 A Choke 8.45 mΩ
- KEMET 2.37 mH 9 A Common Mode Choke 20.4 mΩ 500V ac/dc
- KEMET 0.77 mH 17 A Common Mode Choke 6.98 mΩ 500V ac/dc
- KEMET 4.22 mH 6 A Common Mode Choke 41.06 mΩ 500V ac/dc
- KEMET 1.74 mH 11 A Common Mode Choke 15.09 mΩ 500V ac/dc
- KEMET 1.21 mH 13 A Common Mode Choke 11.18 mΩ 500V ac/dc
- KEMET 3.36 mH 7 A Common Mode Choke 28.9 mΩ 500V ac/dc
