Wurth Elektronik 470 μH 9 A Common Mode Choke 16 mΩ 250V ac
- RS Stock No.:
- 163-8149
- Mfr. Part No.:
- 744844471
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 20 units)*
€184.32
(exc. VAT)
€226.72
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 + | €9.216 | €184.32 |
*price indicative
- RS Stock No.:
- 163-8149
- Mfr. Part No.:
- 744844471
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 470μH | |
| Series | WE-ExB | |
| Maximum DC Current | 9A | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Inductance Tolerance | ±50 % | |
| Length | 28mm | |
| Standards/Approvals | No | |
| Depth | 18.5mm | |
| Height | 33mm | |
| Maximum DC Resistance | 16mΩ | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 470μH | ||
Series WE-ExB | ||
Maximum DC Current 9A | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Inductance Tolerance ±50 % | ||
Length 28mm | ||
Standards/Approvals No | ||
Depth 18.5mm | ||
Height 33mm | ||
Maximum DC Resistance 16mΩ | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- CN
Wurth WE-ExB Common Mode Power Line Choke
Wurth WE-ExB common mode chokes offer a combined noise and burst filter and are constructed from a MnZn and NiZn core material. With increasing electromagnetic immunity characteristics these common mode chokes suppress noise in a frequency range of 100kHz to 100MHz. Suitable applications for these common mode chokes include power electronics, interference suppression in motors, common mode filters, EMC filters and mains line filters.
Wurth Leaded Inductors (Chokes)
Related links
- Wurth Elektronik 470 μH 9 A Common Mode Choke 16 mΩ 250V ac
- KEMET 50 μH 10 A Common Mode Choke 16 mΩ 250V
- Wurth Elektronik 6.8 mH 1 A Common Mode Choke 0.12 Ω 250V ac
- Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 4 mH 1.5 A Common Mode Choke 240 Ω 250V ac
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.07 Ω 250V ac
- Wurth Elektronik 10 mH 3.4 A Common Mode Choke 110 mΩ 250V ac
- Wurth Elektronik 10 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
