KEMET 17 mH 1 A Common Mode Choke 0.48 Ω 250V ac

Subtotal (1 tray of 100 units)*

€92.60

(exc. VAT)

€113.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +€0.926€92.60

*price indicative

RS Stock No.:
183-6496
Mfr. Part No.:
SSR10V-10170
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

17mH

Product Type

Common Mode Choke

Series

SSR10V

Maximum DC Current

1A

Core Material

Manganese Zinc Ferrite

Packaging

Tray

Test Frequency

10kHz

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-25°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

250V ac

Mount Type

Through Hole

Maximum DC Resistance

0.48Ω

Termination Style

Solder Pad

Length

23.5mm

Depth

13mm

Height

21mm

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.

Proprietary S15H ferrite material

High permeability

High impedance in wide frequency range due to divided bobbin

Compact size, low profile, and lightweight

Operating temperature range from −25°C to +120°C

Flame retardant base and bobbin

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy