Wurth Elektronik 250 μH 200 mA Common Mode Choke 1.6 Ω 60V
- RS Stock No.:
- 217-7250
- Mfr. Part No.:
- 744235251
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€477.50
(exc. VAT)
€587.50
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.955 | €477.50 |
*price indicative
- RS Stock No.:
- 217-7250
- Mfr. Part No.:
- 744235251
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 250μH | |
| Series | WE-CNSW SMT | |
| Maximum DC Current | 200mA | |
| Impedance | 10kΩ | |
| Packaging | Tape & Reel | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 60V | |
| Length | 4.5mm | |
| Maximum DC Resistance | 1.6Ω | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 3.2mm | |
| Height | 2.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 250μH | ||
Series WE-CNSW SMT | ||
Maximum DC Current 200mA | ||
Impedance 10kΩ | ||
Packaging Tape & Reel | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 60V | ||
Length 4.5mm | ||
Maximum DC Resistance 1.6Ω | ||
Standards/Approvals REACH, RoHS | ||
Depth 3.2mm | ||
Height 2.8mm | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WE-CNSW SMT common mode line filter has 250 μH inductance. It has 200mA rated current. The product has RoHS, REACh and halogen free approval.
Inductance 250μH
Rated Current 200mA
DC Resistance 1.6 O
Insulation Test Voltage 125 V
Related links
- Wurth Elektronik 250 μH 200 mA Common Mode Choke 1.6 Ω 60V
- Wurth Elektronik 250 μH 600 mA Common Mode Choke 120 mΩ
- Murata 150 mA Common Mode Choke 1.6 Ω 5V
- KEMET 49.5 mH 500 mA Common Mode Choke 1.6 Ω 250V ac
- Wurth Elektronik 10000 μH 350 mA Common Mode Choke 1.2 Ω 80V
- Wurth Elektronik 47 mH 650 mA Common Mode Choke 1630 mΩ 250V
- Wurth Elektronik 245 pH 300 mA Common Mode Choke 2.5 Ω 5V
- Wurth Elektronik 4.7 mH 200 mA Common Mode Choke 0.85 Ω 80V
