TRACOPOWER 137 μH 1.92 A Common Mode Choke 24 mΩ 500V dc
- RS Stock No.:
- 228-7862
- Mfr. Part No.:
- TCK-127
- Manufacturer:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€77.48
(exc. VAT)
€95.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €77.48 | €7.748 |
| 5 - 9 | €75.16 | €7.516 |
| 10 - 24 | €72.83 | €7.283 |
| 25 - 49 | €69.74 | €6.974 |
| 50 + | €66.64 | €6.664 |
*price indicative
- RS Stock No.:
- 228-7862
- Mfr. Part No.:
- TCK-127
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Inductance | 137μH | |
| Product Type | Common Mode Choke | |
| Series | TCK | |
| Maximum DC Current | 1.92A | |
| Impedance | 24mΩ | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Choke Voltage | 500V dc | |
| Inductance Tolerance | ±25 % | |
| Length | 8.5mm | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 24mΩ | |
| Height | 14mm | |
| Depth | 7.5mm | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Inductance 137μH | ||
Product Type Common Mode Choke | ||
Series TCK | ||
Maximum DC Current 1.92A | ||
Impedance 24mΩ | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
Choke Voltage 500V dc | ||
Inductance Tolerance ±25 % | ||
Length 8.5mm | ||
Standards/Approvals No | ||
Maximum DC Resistance 24mΩ | ||
Height 14mm | ||
Depth 7.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-127 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 1.92 A max
Rated voltage 500 VDC max
Related links
- TRACOPOWER 1.186 mH 5.8 A Common Mode Choke 24 mΩ 500V dc
- TRACOPOWER 1.219 mH 4 A Common Mode Choke 26 mΩ 500V dc
- TRACOPOWER 45 μH 31.4 A Common Mode Choke 2 mΩ 500V dc
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 470 μH 1 A Common Mode Choke 60 mΩ 500V dc
- TRACOPOWER 16.1 μH 1.44 A Common Mode Choke 11 mΩ 500V dc
- TRACOPOWER 5 μH 1.5 A Common Mode Choke 120 mΩ 500V dc
- TRACOPOWER 55.6 μH 1 A Common Mode Choke 30 mΩ 500V dc
