TRACO POWER 1.186 mH 5.8 A Common Mode Choke 24 mΩ 500V dc
- RS Stock No.:
- 249-6702
- Mfr. Part No.:
- TCK-064
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.02
(exc. VAT)
€7.40
(inc. VAT)
In Stock
- Plus 64 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €6.02 |
| 5 - 9 | €5.84 |
| 10 - 24 | €5.65 |
| 25 - 49 | €5.40 |
| 50 + | €5.16 |
*price indicative
- RS Stock No.:
- 249-6702
- Mfr. Part No.:
- TCK-064
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Inductance | 1.186mH | |
| Product Type | Common Mode Choke | |
| Series | TCK | |
| Maximum DC Current | 5.8A | |
| Impedance | 24mΩ | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Choke Voltage | 500V dc | |
| Inductance Tolerance | ±35 % | |
| Standards/Approvals | No | |
| Length | 16mm | |
| Maximum DC Resistance | 24mΩ | |
| Height | 19mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Inductance 1.186mH | ||
Product Type Common Mode Choke | ||
Series TCK | ||
Maximum DC Current 5.8A | ||
Impedance 24mΩ | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
Choke Voltage 500V dc | ||
Inductance Tolerance ±35 % | ||
Standards/Approvals No | ||
Length 16mm | ||
Maximum DC Resistance 24mΩ | ||
Height 19mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-064 is a common mode choke for use with Traco isolated DC-DC converters.
Inductance (each winding) 1186 μH ±35% (at 100 kHz / 100 mV)
Impedance (DCR) 24 mOhm max
Rated current 5.8 A max
Rated voltage 500 VDC max (between windings)
Operating temperature -40°C to +105°C
Related links
- TRACOPOWER 1.186 mH 5.8 A Common Mode Choke 24 mΩ 500V dc
- TRACOPOWER 137 μH 1.92 A Common Mode Choke 24 mΩ 500V dc
- TRACOPOWER 1.219 mH 4 A Common Mode Choke 26 mΩ 500V dc
- TRACOPOWER 419 μH 780 mA Common Mode Choke 117 mΩ 500V dc
- TRACOPOWER 45 μH 31.4 A Common Mode Choke 2 mΩ 500V dc
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 55.6 μH 1 A Common Mode Choke 30 mΩ 500V dc
- TRACOPOWER 830 μH 3.3 A Common Mode Choke 31 mΩ 500V dc
