TRACO POWER 22 μH 1.1 A Common Mode Choke 240 mΩ
- RS Stock No.:
- 228-7875
- Mfr. Part No.:
- TCK-149
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€36.81
(exc. VAT)
€45.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 4 | €36.81 | €3.681 |
| 5 - 9 | €35.70 | €3.57 |
| 10 - 24 | €34.60 | €3.46 |
| 25 - 49 | €33.14 | €3.314 |
| 50 + | €31.65 | €3.165 |
*price indicative
- RS Stock No.:
- 228-7875
- Mfr. Part No.:
- TCK-149
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Common Mode Choke | |
| Inductance | 22μH | |
| Maximum DC Current | 1.1A | |
| Series | TCK | |
| Impedance | 240mΩ | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Inductance Tolerance | ±20 % | |
| Height | 2.7mm | |
| Length | 5.3mm | |
| Maximum DC Resistance | 240mΩ | |
| Standards/Approvals | No | |
| Depth | 5mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Common Mode Choke | ||
Inductance 22μH | ||
Maximum DC Current 1.1A | ||
Series TCK | ||
Impedance 240mΩ | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Inductance Tolerance ±20 % | ||
Height 2.7mm | ||
Length 5.3mm | ||
Maximum DC Resistance 240mΩ | ||
Standards/Approvals No | ||
Depth 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-149 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 1.1 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 22 μH 1.5 A Common Mode Choke 110 mΩ
- Wurth Elektronik 4 mH 1.5 A Common Mode Choke 240 Ω 250V ac
- Abracon 3 A Common Mode Choke 240 mΩ 50V
- TRACOPOWER 22 μH 580 mA Common Mode Choke 55 mΩ
- TRACOPOWER 22 μH 680 mA Common Mode Choke 378 mΩ
- KEMET 4.3 mH 1.1 A Common Mode Choke 0.35 Ω 250V ac
- KEMET 13.4 mH 1.1 A Common Mode Choke 0.27 Ω 250V ac
- KEMET 14 mH 1.1 A Common Mode Choke 0.37 Ω 250V ac
