TRACO POWER 4.7 μH 1.15 A Common Mode Choke 109 mΩ
- RS Stock No.:
- 228-7879
- Mfr. Part No.:
- TCK-154
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€29.91
(exc. VAT)
€36.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €29.91 | €2.991 | - |
| 5 - 9 | €29.02 | €2.902 | 2% |
| 10 - 24 | €28.12 | €2.812 | 5% |
| 25 - 49 | €26.92 | €2.692 | 9% |
| 50 + | €25.71 | €2.571 | 14% |
*price indicative
- RS Stock No.:
- 228-7879
- Mfr. Part No.:
- TCK-154
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Inductance | 4.7μH | |
| Product Type | Common Mode Choke | |
| Series | TCK | |
| Maximum DC Current | 1.15A | |
| Impedance | 109mΩ | |
| Test Frequency | 1kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | No | |
| Depth | 4mm | |
| Height | 3.2mm | |
| Maximum DC Resistance | 109mΩ | |
| Length | 4.5mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Inductance 4.7μH | ||
Product Type Common Mode Choke | ||
Series TCK | ||
Maximum DC Current 1.15A | ||
Impedance 109mΩ | ||
Test Frequency 1kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals No | ||
Depth 4mm | ||
Height 3.2mm | ||
Maximum DC Resistance 109mΩ | ||
Length 4.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-154 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 1.15 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 10 μH 1.15 A Common Mode Choke 182 mΩ
- TRACOPOWER 4.7 μH 1.5 A Common Mode Choke 150 mΩ
- TRACOPOWER 52 μH 3.14 A Common Mode Choke 15 mΩ 500V
- TRACOPOWER 156 μH 11.3 A Common Mode Choke 15 mΩ 500V
- TRACOPOWER 450 μH 5.2 A Common Mode Choke 25 mΩ 500V
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 55.6 μH 1 A Common Mode Choke 30 mΩ 500V dc
- TRACOPOWER 830 μH 3.3 A Common Mode Choke 31 mΩ 500V dc
