Abracon 5 A Common Mode Choke 80V

Get a bulk buy discount

Add 50 more to save 27%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.50

(exc. VAT)

€9.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.50€7.50-
50 - 95€1.088€5.4427%
100 - 245€0.898€4.4940%
250 - 495€0.874€4.3741%
500 +€0.852€4.2643%

*price indicative

Packaging Options:
RS Stock No.:
245-0452
Mfr. Part No.:
ACMP-Q7040-102-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Common Mode Choke

Series

ACMP

Maximum DC Current

5A

Impedance

1020Ω

Test Frequency

100MHz

Packaging

Tape and Reel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q200

Choke Voltage

80V

Height

6mm

Depth

3.8mm

Standards/Approvals

RoHS/RoHS II

Length

7mm

Package/Case

7040

The Abracon is a Automotive Power Common Mode Chokes with rated current up to 15A and extremely low DCR also used in automotive power train, automotive infotainment

Operating Temperature - -40°C to +125°C

Storage Temperature (on PCB)- -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy