Abracon 5 A Common Mode Choke 10 mΩ 80V
- RS Stock No.:
- 245-0453
- Mfr. Part No.:
- ACMP-Q9050-102-T
- Manufacturer:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 800 units)*
€738.40
(exc. VAT)
€908.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 4000 | €0.923 | €738.40 |
| 4800 + | €0.893 | €714.40 |
*price indicative
- RS Stock No.:
- 245-0453
- Mfr. Part No.:
- ACMP-Q9050-102-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Series | ACMP | |
| Maximum DC Current | 5A | |
| Core Material | Ferrite | |
| Impedance | 750Ω | |
| Packaging | Tape & Reel | |
| Test Frequency | 100MHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 80V | |
| Height | 4.5mm | |
| Standards/Approvals | ISO9001-2015, RoHS, RoHS II | |
| Length | 9mm | |
| Maximum DC Resistance | 10mΩ | |
| Depth | 7mm | |
| Package/Case | 9050 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Series ACMP | ||
Maximum DC Current 5A | ||
Core Material Ferrite | ||
Impedance 750Ω | ||
Packaging Tape & Reel | ||
Test Frequency 100MHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 80V | ||
Height 4.5mm | ||
Standards/Approvals ISO9001-2015, RoHS, RoHS II | ||
Length 9mm | ||
Maximum DC Resistance 10mΩ | ||
Depth 7mm | ||
Package/Case 9050 | ||
The Abracon is a Automotive Power Common Mode Chokes with rated current up to 6A and extremely low also used in automotive power train, automotive infotainment
Operating Temperature - -40°C to +125°C
Storage Temperature (on PCB)- -40°C to +125°C
Related links
- Abracon 5 A Common Mode Choke 10 mΩ 80V
- Abracon 5 A Common Mode Choke 80V
- Abracon 750 mA Common Mode Choke 80V
- Abracon 7 A Common Mode Choke 8 mΩ 80V
- Abracon 9 A Common Mode Choke 40 mΩ 125V
- Abracon 1 mH 2.5 A Common Mode Choke 25 mΩ 80V
- Abracon 400 mA Common Mode Choke 80V
- Abracon 5 A Common Mode Choke 14 mΩ 125V
