TDK 10 mH 1 A Common Mode Choke 330 mΩ 250V

Subtotal (1 box of 720 units)*

€983.52

(exc. VAT)

€1,209.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
720 +€1.366€983.52

*price indicative

RS Stock No.:
246-9853
Mfr. Part No.:
B82721K2102U030
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Common Mode Choke

Inductance

10mH

Series

B82721K2*U

Maximum DC Current

1A

Impedance

0.33Ω

Core Material

Ferrite

Test Frequency

50Hz

Packaging

Cardboard

Maximum Operating Temperature

70°C

Automotive Standard

No

Choke Voltage

250V

Pin Count

4

Mount Type

Surface

Inductance Tolerance

±30 %

Length

15mm

Height

20.4mm

Depth

15mm

Standards/Approvals

IEC/EN 60938-2, UL 1283

Maximum DC Resistance

330mΩ

COO (Country of Origin):
HU
The EPCOS power line choke is current-compensated SMD ring core double choke has 250 V AC rated voltage.

Suitable for reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy