TRACOPOWER 325 μH 3.3 A Common Mode Choke 35 mΩ 500V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.84

(exc. VAT)

€8.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€6.84
5 - 9€6.65
10 - 24€6.42
25 - 49€6.17
50 +€5.89

*price indicative

RS Stock No.:
249-6691
Distrelec Article No.:
300-80-734
Mfr. Part No.:
TCK-050
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Common Mode Choke

Inductance

325μH

Maximum DC Current

3.3A

Series

TCK

Impedance

35mΩ

Test Frequency

100kHz

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

500V dc

Mount Type

Through Hole

Inductance Tolerance

±35 %

Maximum DC Resistance

35mΩ

Length

11.5mm

Standards/Approvals

No

Depth

11.5mm

Height

8.8mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TCK-050 is a common mode choke for use with Traco isolated DC-DC converters.

Inductance (each winding) 325 μH ±35% (at 100 kHz / 100 mV)

Impedance (DCR) 35 mOhm max

Rated current 3.3 A max

Rated voltage 500 VDC max (between windings)

Operating temperature -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy