Abracon 10 A Common Mode Choke 40 mΩ 125V

Subtotal (1 pack of 10 units)*

€10.02

(exc. VAT)

€12.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +€1.002€10.02

*price indicative

Packaging Options:
RS Stock No.:
249-9350
Mfr. Part No.:
ACMP-1264-231-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Common Mode Choke

Maximum DC Current

10A

Series

ACMP-9050

Impedance

230Ω

Core Material

Ferrite

Packaging

Tape and Reel

Test Frequency

100MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Choke Voltage

125V

Length

10.8mm

Depth

6.4mm

Height

12mm

Maximum DC Resistance

40mΩ

Standards/Approvals

RoHS/RoHS II, ISO9001-2015

The Abracon power common mode choke has excellent impedance characteristic. It is used in AC/DC power rectifiers . It is RoHS compliant and Pb free. It has operating temperature range from -40°C to +125°C (Including self-heating).

Rated Voltage of 125V

Insulation Resistance of 10 MΩ

Rated Current of 10A

Maximum DCR 4 mΩ

Used in Switch Mode Power Supplies and regulators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy