MikroElektronika MDBT42Q Click MDBT42Q-AT2 Click Board for Bluetooth Low Energy connectivity for short-range wireless
- RS Stock No.:
- 730-338
- Mfr. Part No.:
- MIKROE-6686
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save €22.15
View bulk pricing optionsSubtotal (1 unit)*
€74.28
(exc. VAT)
€91.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €74.28 | - |
| 5 + | €69.85 | €22.15 |
*price indicative
- RS Stock No.:
- 730-338
- Mfr. Part No.:
- MIKROE-6686
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Board | |
| Kit Classification | Click Board | |
| For Use With | Bluetooth Low Energy connectivity for short-range wireless communication for embedded applications | |
| Featured Device | MDBT42Q-AT2 | |
| Kit Name | MDBT42Q Click | |
| Maximum Frequency | 2500MHz | |
| Interface Type | UART | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Board | ||
Kit Classification Click Board | ||
For Use With Bluetooth Low Energy connectivity for short-range wireless communication for embedded applications | ||
Featured Device MDBT42Q-AT2 | ||
Kit Name MDBT42Q Click | ||
Maximum Frequency 2500MHz | ||
Interface Type UART | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Click is a Compact add-on board that provides Bluetooth Low Energy (BLE) connectivity for short-range wireless communication in embedded applications. It is based on the module from RAYTAC, which integrates the Nordic nRF52810 SoC, a 32-bit ARM Cortex-M4F processor with 192kB Flash and 24kB RAM.
Based on Nordic nRF52810 SoC with 32-bit ARM Cortex-M4F processor
Supports Bluetooth 5.2 specifications with selectable data rates of 1Mbps or 2Mbps
Five adjustable TX power levels with low-power modes and GPIO wake-up support
Related links
- MikroElektronika MiWi 2 Click MRF89XAM9A LoRaWAN for Data Loggers, Wireless Remote Control and Short-Range Radio
- MikroElektronika Proteus-e Click 2612011024000 Radio Module Bluetooth Evaluation Board for Wireless Communication 2.4
- MikroElektronika Veda SL917 Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika BLE 12 Click Bluetooth Low Energy (BLE) module Bluetooth Low Energy Add On Board for mikroBUS Socket
- MikroElektronika RYB080I Click RYB080I Bluetooth Evaluation Board for Seamless Bluetooth Low Energy 2483.5 MHz
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
- MikroElektronika WRLS 2.4GHz Click HJ-131IMH UART Bluetooth Low Energy Click, Click Board for Embedded System 2.4 GHz
- MikroElektronika Click Board RAK4630 Bluetooth Low Energy LoRaWAN Click Board for Smart Building Automation 868
