MikroElektronika Click Board RAK4630 Bluetooth Low Energy, LoRa, LoRaWAN Click Board for Smart Building Automation 868
- RS Stock No.:
- 763-754
- Mfr. Part No.:
- MIKROE-6626
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€77.40
(exc. VAT)
€95.20
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.40 |
*price indicative
- RS Stock No.:
- 763-754
- Mfr. Part No.:
- MIKROE-6626
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | Bluetooth Low Energy, LoRa, LoRaWAN | |
| Kit Classification | Click Board | |
| Product Type | Click Board | |
| Technology | 32 Bit MCU, ARM Cortex M4F, LoRa and Bluetooth Low Energy, LoRaWAN, Nordic Semiconductor nRF52840 Chipset, Wireless Module | |
| For Use With | Smart Building Automation | |
| Featured Device | RAK4630 | |
| Kit Name | Click Board | |
| Maximum Frequency | 868MHz | |
| Interface Type | I2C, UART, USB | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology Bluetooth Low Energy, LoRa, LoRaWAN | ||
Kit Classification Click Board | ||
Product Type Click Board | ||
Technology 32 Bit MCU, ARM Cortex M4F, LoRa and Bluetooth Low Energy, LoRaWAN, Nordic Semiconductor nRF52840 Chipset, Wireless Module | ||
For Use With Smart Building Automation | ||
Featured Device RAK4630 | ||
Kit Name Click Board | ||
Maximum Frequency 868MHz | ||
Interface Type I2C, UART, USB | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board provides dual-mode wireless connectivity, combining long-range communication through LoRaWAN and Bluetooth Low Energy for low-power IoT applications. It is designed for efficient and versatile IoT solutions.
Includes UART and I2C interfaces for easy communication
Features a USB Interface for power and data exchange
Integrated battery charger for portable applications
Related links
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
- MikroElektronika BLE 7 Click BGX13S22GA-V31 Bluetooth Low Energy MikroBus Click Board for Wellness Devices
- MikroElektronika BT-EZ Click CYBT-343026-01 Bluetooth Low Energy MikroBus Click Board for Embedded applications
- MikroElektronika WRLS 2.4GHz Click HJ-131IMH UART Bluetooth Low Energy Click, Click Board for Embedded System 2.4 GHz
- MikroElektronika MDBT42Q Click MDBT42Q-AT2 Click Board for Bluetooth Low Energy connectivity for short-range wireless
- MikroElektronika BLE 12 Click Bluetooth Low Energy (BLE) module Bluetooth Low Energy Add On Board for mikroBUS Socket
- Ezurio RM186 and RM191 LoRa, Bluetooth Low Energy for OEMs 928 MHz DVK-ST60-2230C
- MikroElektronika RYB080I Click RYB080I Bluetooth Evaluation Board for Seamless Bluetooth Low Energy 2483.5 MHz
